75009614

LAPP
58-75009614
75009614

制造商:

说明:
重负荷电源连接器 EPIC KIT H-A 4 SS MTGV M20

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LAPP
产品种类: 重负荷电源连接器
Accessories
Kits
10 A, 23 A
4 Position + PE
Screw
400 V, 600 V
3A
M20
Zinc
Silver
Copper Alloy
IP65
+ 125 C
商标: LAPP
触点类型: Pin (Male)
外壳颜色: Gray
最小工作温度: - 40 C
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EPIC® Rectangular Connector Kits

LAPP EPIC® Rectangular Connector Kits enable users to quickly and easily create a complete connection consisting of a connector and a socket. The kits feature combined connector sets for both the socket and pin sides. These kits are available for LAPP's most popular EPIC products and include a rectangular connector housing, integrated (matching) contacts, and a rectangular connector insert. Kits with a grommet or base housing also come with a matching SKINTOP® cable gland. LAPP EPIC Rectangular Connector Kits are designed to reduce ordering effort and help prevent incorrect orders by offering optimally matched components across a wide range of sizes, including variants for space-constrained applications. Typical applications include machine building, plant construction, outdoor, and control cabinets.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
10
预期 2026/10/16
生产周期:
9
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥330.0391 ¥330.04
¥280.4886 ¥2,804.89
¥266.5896 ¥6,664.74
¥257.9903 ¥12,899.52
¥249.391 ¥24,939.10
¥235.6615 ¥58,915.38