CASR 25-NP

LEM
61-CASR25-NP
CASR 25-NP

制造商:

说明:
板上安装电流传感器 Current transducer CASR series. For the electronic measurement of current: DC, AC, pulsed..., with galvanic seperation between the primary and the secondary circuit.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LEM
产品种类: 板上安装电流传感器
RoHS:  
25 A
Closed Loop
300 ps
0.8 %
300 kHz
5 V
Digital, Analog
+ 105 C
- 40 C
5.25 V
4.75 V
Current Transducer
商标: LEM
高度: 16 mm
长度: 21.91 mm
输出电压: 375 mV to 4.625 V
产品类型: Board Mount Current Sensors
系列: CASR
工厂包装数量: 200
子类别: Sensors
宽度: 13.4 mm
单位重量: 9 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CASR Board Mount Current Transducers

LEM CASR Board Mount Current Transducers are specifically designed for accurate electronic measurement of DC, AC, and pulsed currents, covering a range from 1.5A to 75A RMS. These sensors provide galvanic isolation between the primary and secondary circuits, ensuring enhanced safety and performance. Built with compact Fluxgate-based technology, the LEM CASR current sensors operate with a single +5V supply and exhibit minimal offset and gain drift. The CASR sensors also offer an extended measuring range up to three times the nominal primary current (Ipn), making them highly versatile. Additionally, these transducers are designed for direct PCB mounting, featuring three primary pins for efficient handling of small current measurements from 2A to 50A RMS.

库存量: 7

库存:
7
可立即发货
在途量:
1,600
400
待发货
200
预期 2027/6/15
1,000
预期 2027/9/16
生产周期:
38
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥121.5089 ¥121.51
¥110.0394 ¥550.20
¥105.7906 ¥1,057.91
¥100.7508 ¥2,518.77
¥97.2704 ¥4,863.52
¥93.8917 ¥9,389.17
¥91.1119 ¥18,222.38
¥85.3828 ¥51,229.68
¥83.3714 ¥83,371.40