HMSR 15-SMS KIT 3P

LEM
61-HMSR15-SMSKIT3P
HMSR 15-SMS KIT 3P

制造商:

说明:
电流传感器开发工具

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
LEM
产品种类: 电流传感器开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: LEM
产品类型: Current Sensor Development Tools
系列: HMSR
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HMSR-SMS Board Mount Integrated Current Sensors

LEM HMSR-SMS Board Mount Integrated Current Sensors are designed to provide the advantages of a current sensor IC while incorporating an isolation concept for enhanced robustness. This innovative design ensures superior performance and reliability, making the LEM HMSR-SMS sensors an excellent choice for demanding applications. By integrating advanced isolation technology, the HMSR-SMS series offers a highly durable and efficient solution for precise current measurement.

HMSR-SMS Current Sensor Demonstration Boards

LEM HMSR-SMS Current Sensor Demonstration Boards provide a practical and efficient platform for evaluating the performance of LEM’s HMSR-SMS Integrated Current Sensors (ICS) in real-world applications. These demo boards eliminate the need for custom PCB design or complex tools, offering a standardized form factor and consistent thermal performance across all demo boards. This uniformity allows for straightforward comparison between different sensor models and packages under similar conditions. The boards feature two primary cable connection options: a standard hole for quick setup using fork terminals, or the REDCUBE terminal for optimal reliability, minimal resistance, and superior thermal performance. For secondary connections, the use of a Molex 901471108 female connector (or equivalent) is recommended. To minimize signal disturbance, probes or coaxial/twisted cables should be connected directly to the output connector. It’s important to ensure the output is connected to a high-impedance input, as a 50Ω load can overload the sensor and degrade its performance.

供货情况

库存: