HO 200-S/SP33-1106

LEM
61-HO200-S/SP33-1106
HO 200-S/SP33-1106

制造商:

说明:
工业电流传感器

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
LEM
产品种类: 工业电流传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
200 A
Open Loop
Voltage
100 kHz
1 %
3.14 V
3.46 V
3.5 us
- 40 C
+ 105 C
商标: LEM
高度: 29.8 mm
长度: 37.8 mm
产品类型: Industrial Current Sensors
系列: HO
工厂包装数量: 100
子类别: Sensors
类型: Current Transducer
宽度: 16.96 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HO Multi-Range Current Transducers

LEM HO Multi-Range Current Transducers comprise the HO-NP, HO-NSM, HO-P, and HO-S Series. The LEM HO transducers are designed for precise DC, AC, and pulse current measurement while maintaining galvanic isolation between the primary and secondary circuits. With a wide current measurement range from 6ARMS to 250ARMS, these sensors cater to diverse applications. Most HO sensors are designed for PCB mounting, either through-hole or surface mount, except for the HO-S series. The HO-S features a 15x8mm aperture for panel mounting. Key performance benefits include short response times, low offset and gain drift, and high accuracy, ensuring dependable current measurements across various environments.

供货情况

库存: