LESR 50-NP

LEM
61-LESR50-NP
LESR 50-NP

制造商:

说明:
板上安装电流传感器 Current Transducer LESR series. For the electronic measurement of current: DC, AC, pulsed..., with galvanic separation betweenthe primary and the secondary circuit.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LEM
产品种类: 板上安装电流传感器
RoHS:  
50 A
Closed Loop
400 ns
0.7 %
300 kHz
5 V
Digital, Analog
+ 105 C
- 40 C
5.25 V
4.75 V
Current Transducer
商标: LEM
高度: 20.3 mm
长度: 21.91 mm
输出电压: 4.75 V
产品类型: Board Mount Current Sensors
系列: LESR
工厂包装数量: 200
子类别: Sensors
宽度: 13.4 mm
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LESR电流传感器

LEM LESR Current Transducers are designed for high-precision electronic measurement of DC, AC, and small pulse currents, with galvanic isolation for enhanced safety and reliability. These transducers feature low offset drift and integrated primary conductors to ensure consistent performance. The LESR current transducers provide greater flexibility for system integration and seamlessly integrate with CASR sensors, ensuring compatibility across a broad range of industrial applications. These transducers deliver performance at a lower cost by leveraging closed-loop Hall effect technology. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery-supplied devices, and Uninterruptible Power Supplies (UPS).

库存量: 234

库存:
234 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥143.3857 ¥143.39
¥130.1986 ¥650.99
¥125.3283 ¥1,253.28
¥119.5088 ¥2,987.72
¥115.5199 ¥5,776.00
¥108.48 ¥10,848.00
¥108.3896 ¥21,677.92
¥103.7001 ¥62,220.06