BFA.3E.100.NAS

LEMO
736-BFA3E100NAS
BFA.3E.100.NAS

制造商:

说明:
环形推拉式连接器 LEMO Dust Cap for 3E Size and Series, Nickel-Plated Brass

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
LEMO
产品种类: 环形推拉式连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
REACH - SVHC:
Accessories
Cap, Plug
3E
商标: LEMO
产品类型: Circular Push Pull Connectors
外壳材质: Brass
外壳电镀: Nickel
工厂包装数量: 1
子类别: Circular Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E Connectors

LEMO E Connectors are watertight self-latching connectors with stepped inserts for alignment and rugged housing for extreme working conditions. These E connectors feature unipole, multipole 2 to 106 contacts, high voltage, and push-pull self-latching. The E connectors include solder or print contacts, over 22 shell styles, and 7 sizes. These E connectors operate at -55°C to 200°C temperature range. The E connectors offer watertight connection (IP 68/IP 66), polarization by stepped insert (half-moon), and 360° screening for full EMC shielding.

供货情况

库存: