BFG.0K.100.NAS

LEMO
736-BFG0K100NAS
BFG.0K.100.NAS

制造商:

说明:
环形推拉式连接器 LEMO Dust Cap for 0K Size and Series, Nickel-Plated Brass

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LEMO
产品种类: 环形推拉式连接器
RoHS:  
REACH - SVHC:
Accessories
Cap, Plug
IP68
Gray
0K
商标: LEMO
产品类型: Circular Push Pull Connectors
外壳材质: Brass
外壳电镀: Nickel
工厂包装数量: 1
子类别: Circular Connectors
单位重量: 8.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
TARIC:
8536909599
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

K Connectors

LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C. These connectors are used in medical, audio, video, and energy industries.

库存量: 109

库存:
109 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥153.7252 ¥153.73
¥132.3682 ¥1,323.68
¥124.0288 ¥3,100.72
¥120.8874 ¥6,044.37
¥111.079 ¥11,107.90
¥104.0391 ¥26,009.78
¥99.1801 ¥49,590.05
¥95.711 ¥95,711.00