EBG.3K.302.CLL

LEMO
736-EBG3K302CLL
EBG.3K.302.CLL

制造商:

说明:
环形推拉式连接器 LEMO Circular Receptacle, 2 LV Contacts, with Solder termination

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
LEMO
产品种类: 环形推拉式连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
Fixed Socket (Receptacle)
Socket (Female)
2 Contact
3K
Screw Mount
Solder
IP68
Gray
3K
商标: LEMO
电流额定值: 35 A
产品类型: Circular Push Pull Connectors
外壳材质: Brass
外壳电镀: Chrome
工厂包装数量: 1
子类别: Circular Connectors
线规: 18 AWG to 10 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536694030
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

K Connectors

LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C. These connectors are used in medical, audio, video, and energy industries.

供货情况

库存: