FGG.0B.305.CYCZ
图像仅供参考
请参阅产品规格
请参阅产品规格
736-FGG0B305CYCZ
FGG.0B.305.CYCZ
制造商:
说明:
环形推拉式连接器 LEMO Circular Plug, 5 LV Contacts, with Crimp termination
环形推拉式连接器 LEMO Circular Plug, 5 LV Contacts, with Crimp termination
合规代码
- CNHTS:
- 8538900000
- CAHTS:
- 8536690030
- USHTS:
- 8536694020
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 20
-
库存:
-
20 可立即发货出现意外错误。请稍候重试。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥335.3388 | ¥335.34 | |
| ¥289.8224 | ¥2,898.22 | |
| ¥278.6241 | ¥6,965.60 | |
| ¥258.7248 | ¥12,936.24 | |
| ¥246.3965 | ¥24,639.65 | |
| ¥230.9381 | ¥57,734.53 |

中国
LEMO COLLETS
This part requires a collet that is determined by the wire
Size. Below are the Mouser part numbers and the wire size
to help you order the correct Collet for the part being
ordered.
736-FGG0B721DN
Collet for 0B cable diameters of 1.5mm to 2.0mm
736-FGG0B725DN
Collet for 0B cable diameters of 2.1mm to 2.5mm
736-FGG0B731DN
Collet for 0B cable diameters of 2.1mm to 3.0mm
736-FGG0B735DN
Collet for 0B cable diameters of 3.0mm to 3.5mm
736-FGG0B742DN
Collet for 0B cable diameters of 3.1mm to 4.0mm
736-FGG0B752DN
Collet for 0B cable diameters of 4.1mm to 5.0mm
5-0707-16