FGG.1B.314.CLAZ
图像仅供参考
请参阅产品规格
请参阅产品规格
736-FGG1B314CLAZ
FGG.1B.314.CLAZ
制造商:
说明:
环形推拉式连接器 LEMO Circular Plug, 14 LV Contacts, with Solder termination
环形推拉式连接器 LEMO Circular Plug, 14 LV Contacts, with Solder termination
数据表
PCN
Product Catalogs
合规代码
- CNHTS:
- 8538900000
- CAHTS:
- 8536690010
- USHTS:
- 8536694020
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536691000
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
22 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥633.93 | ¥633.93 | |
| ¥538.8292 | ¥5,388.29 | |
| ¥513.1217 | ¥12,828.04 | |
| ¥507.3813 | ¥25,369.07 | |
| ¥492.3636 | ¥49,236.36 | |
| 250 | 报价 |

中国
LEMO COLLETS
This part requires a collet that is determined by the wire
size. Below are the Mouser part numbers and the wire size
to help you order the correct Collet for the part being
ordered.
736-FGG1B742DN
Collet for 1B cable diameters of 3.1mm to 4.0mm
736-FGG1B752DN
Collet for 1B cable diameters of 4.1mm to 5.0mm
736-FGG1B762DN
Collet for 1B cable diameters of 5.1mm to 6.0mm
736-FGG1B772DN
Collet for 1B cable diameters of 6.1mm to 7.0mm
5-0707-17