PS-5501-50CL

LITEON Power
96-PS-5501-50CL
PS-5501-50CL

制造商:

说明:
电源 - 机箱安装 IPC PS2

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
LITEON Power
产品种类: 电源 - 机箱安装
RoHS:  
500 W
90 VAC to 264 VAC
5 Output
87 %, 90 %, 87 %
Industrial
150 mm (5.906 in)
140 mm (5.512 in)
86 mm (3.386 in)
商标: LITEON Power
尺寸: 150 mm x 140 mm x 86 mm
输入频率: 50 Hz/60 Hz
负载调节: Yes, Regulated
最大工作温度: + 50 C
最小工作温度: 0 C
安装风格: Chassis
产品类型: Switching Power Supplies
工厂包装数量: 8
子类别: Power Supplies
类型: Multiple Output Active PFC
单位重量: 2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

250W to 1200W Industrial ATX Power Supplies

LITEON Power 250W to 1200W Industrial ATX Power Supplies are designed in compliance with Intel® ATX 3.1 standards. These power supplies feature a 90VAC to 264VAC wide AC input voltage range (withstand 300VAC surge for 5s) and meet 80 PLUS Gold/Platinum high-efficiency levels. The 250W to 1200W ATX power supplies deliver high‑reliability AC‑DC power solutions and support 150% peak power capability for demanding industrial workloads. These power supplies offer flexible mechanical options, ranging from standard ATX to 1U Flex‑ATX, to ensure stable operation in harsh industrial environments up to 5000m altitude. Protection features include short-circuit, overcurrent, overvoltage, and overtemperature. Typical applications include IPC, embedded computer systems, factory automation, process control stations, machine vision, AI edge systems, networking, communication, and data processing equipment.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
8
生产周期:
34
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,513.0361 ¥1,513.04
¥1,479.7011 ¥7,398.51