LTC-2687CKS-P

LITEON
859-LTC-2687CKS-P
LTC-2687CKS-P

制造商:

说明:
LED 显示器和配件 Trple Dig Yel 587nm 0.28" Com Anode

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LITEON
产品种类: LED 显示器和配件
RoHS:  
7 Segment
3 Digit
7 mm
Yellow
587 nm
Common Anode
25 mA
2.6 V
+ 105 C
- 35 C
SMD/SMT
Reel
商标: LITEON
湿度敏感性: Yes
功耗: 70 mW
产品类型: LED Displays
工厂包装数量: 600
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Surface Mount LED Display Modules

LITEON Surface Mount (SMT) LED Display Modules are compact, high-efficiency optoelectronic components designed for a wide range of digital display applications. These LITEON modules feature advanced SMT technology, enabling streamlined integration into modern electronic assemblies with minimal footprint and excellent thermal performance. The modules offer high brightness, wide viewing angles, and low power consumption, ideal for consumer electronics, industrial control panels, medical devices, automotive dashboards, and telecommunications equipment. With options for multi-digit numeric and alphanumeric displays, LITEON modules support versatile design needs, including status indicators, data readouts, and user interface elements. The reliability and ease of assembly make the SMT LED display modules a preferred choice for manufacturers seeking durable and visually effective display solutions.

3- & 4-Digit LED Displays

LITEON three-digit and four-digit LED displays feature low power, high brightness and contrast, and a wide viewing angle. LITEON three-digit and four-digit displays have 0.4" (10.0 mm) digit height, continuous uniform segments, and excellent character appearance. These LED displays feature a gray face and white segments.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1200   倍数: 600
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按600的倍数订购)
¥33.0073 ¥39,608.76
¥32.5101 ¥78,024.24
4,800 报价