LTM-8328C

LITEON
859-LTM-8328C
LTM-8328C

制造商:

说明:
LED 显示器和配件 N/D LTM-8328C DISPLAY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LITEON
产品种类: LED 显示器和配件
RoHS:  
LED Displays
7 Segment
4 Digit
7.62 mm x 4.76 mm
40.4 mm x 20.4 mm x 5 mm
Red
638 nm
6000 ucd
20 mA
3.5 V
+ 60 C
- 20 C
Through Hole
Tube
商标: LITEON
功耗: 335 mW
产品类型: LED Displays
工厂包装数量: 12
子类别: Displays
触摸面板: Without Touch Panel
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Display Modules

LITEON LED Display Modules provide clear, reliable visual communication in a wide range of electronic applications. These modules typically feature high brightness, low power consumption, and compact form factors, ideal for use in consumer electronics, industrial control panels, medical devices, and automotive dashboards. The LED display modules support numeric and alphanumeric displays and are commonly used in digital clocks, measurement instruments, home appliances, and status indicators. With options for multiple segment configurations and colors, LITEON modules offer flexible integration for both indoor and outdoor environments where visibility and durability are essential.

库存量: 663

库存:
663 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥61.8675 ¥61.87
¥46.4091 ¥556.91
¥37.4708 ¥4,046.85
¥33.9113 ¥17,091.30
¥32.3406 ¥32,599.32