LTM-8530Y

LITEON
859-LTM-8530Y
LTM-8530Y

制造商:

说明:
LED 显示器和配件 Yellow

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LITEON
产品种类: LED 显示器和配件
RoHS:  
LED Displays
7 Segment
2 Digit
8.13 mm x 14.22 mm
37.7 mm x 19.05 mm x 8 mm
Yellow
Without Common Pin
20 mA
3.5 V
+ 60 C
- 20 C
Through Hole
Tube
商标: LITEON
功耗: 335 mW
产品类型: LED Displays
工厂包装数量: 20
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Display Modules

LITEON LED Display Modules provide clear, reliable visual communication in a wide range of electronic applications. These modules typically feature high brightness, low power consumption, and compact form factors, ideal for use in consumer electronics, industrial control panels, medical devices, and automotive dashboards. The LED display modules support numeric and alphanumeric displays and are commonly used in digital clocks, measurement instruments, home appliances, and status indicators. With options for multiple segment configurations and colors, LITEON modules offer flexible integration for both indoor and outdoor environments where visibility and durability are essential.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 500   倍数: 20
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥42.3524 ¥21,176.20
¥40.6913 ¥40,691.30
¥39.6178 ¥99,044.50