LTPL-C034UVH385

LITEON
859-LTPL-C034UVH385
LTPL-C034UVH385

制造商:

说明:
UV LED HIGH PWR UV 385nm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LITEON
产品种类: UV LED
RoHS:  
REACH - SVHC:
3535
Ultraviolet (UVA)
500 mA
3.7 V
385 nm
130 deg
3.08 W
3.5 mm
2.15 mm
3.5 mm
- 40 C
+ 85 C
3.06 mm
Dome
Clear
Reel
Cut Tape
MouseReel
商标: LITEON
透镜颜色: Colorless
湿度敏感性: Yes
产品: UV LEDs (Ultraviolet)
产品类型: UV LEDs (Ultraviolet)
工厂包装数量: 500
子类别: LEDs
类型: Single Color LEDs
单位重量: 744.270 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This Item is not available for sale in Germany due to possible patent
infringement.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1022-2

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C03 LED High Power Ultraviolet LEDs

LITEON C03 LED High Power Ultraviolet (UV) LEDs are revolutionary, energy-efficient light sources. They are used for common UV applications, including sterilization, purification, medical treatment, and curing fluid. The LEDs combine the lifetime and reliability advantages of Light Emitting Diodes with the brightness of conventional light sources. LITEON C03 offers design freedom and allows solid-state ultraviolet light sources to displace conventional ultraviolet technologies.

库存量: 51

库存:
51
可立即发货
在途量:
1,000
预期 2026/9/28
5,000
2,000
预期 2027/1/19
3,000
预期 2027/1/25
生产周期:
22
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥55.5847 ¥55.58
¥41.6066 ¥416.07
¥33.8322 ¥3,383.22
整卷卷轴(请按500的倍数订购)
¥30.849 ¥15,424.50
¥29.1201 ¥29,120.10
¥27.8771 ¥69,692.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。