LTV-825S-TA1

LITEON
859-LTV-825S-TA1
LTV-825S-TA1

制造商:

说明:
晶体管输出光电耦合器 Optocoupler

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LITEON
产品种类: 晶体管输出光电耦合器
RoHS:  
SMD/SMT
PDIP-8 Gull Wing
2 Channel
5000 Vrms
Photodarlington
600 %
7500 %
50 mA
1.4 V
35 V
80 mA
1 V
300 us
250 us
6 V
200 mW
- 30 C
+ 100 C
Reel
Cut Tape
MouseReel
商标: LITEON
电流传递比: 600 %
产品类型: Transistor Output Optocouplers
工厂包装数量: 1000
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

Darlington Transistor Output Photocouplers

LITEON Darlington Transistor Output Photocouplers are designed to deliver high current transfer ratios (CTR) and enhanced isolation performance for signal interfacing in industrial and consumer applications. These LITEON devices feature a high-gain Darlington phototransistor output, which allows for efficient signal amplification and reliable switching even at low input currents. With isolation voltages of 3750VRMS and 5000VRMS and CTR values ranging from 600% to over 1000%, the photocouplers are ideal for use in programmable controllers, power supplies, and data communication systems. The series also supports wide operating temperature ranges and comes in compact DIP and SOP packages, offering flexibility for various PCB layouts.

库存量: 2,229

库存:
2,229 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥7.4467 ¥7.45
¥5.1754 ¥51.75
¥3.7968 ¥379.68
¥3.1866 ¥1,593.30
整卷卷轴(请按1000的倍数订购)
¥2.9832 ¥2,983.20
¥2.712 ¥5,424.00
¥2.5425 ¥12,712.50
¥2.4182 ¥24,182.00
¥2.3278 ¥58,195.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩