LTV-827S-B

LITEON
859-LTV-827S-B
LTV-827S-B

制造商:

说明:
晶体管输出光电耦合器 DC INPUT, 2CH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LITEON
产品种类: 晶体管输出光电耦合器
RoHS:  
SMD/SMT
SMD-8
2 Channel
5000 Vrms
NPN Phototransistor
50 %
600 %
50 mA
1.2 V
35 V
50 mA
200 mV
4 us
3 us
6 V
200 mW
- 30 C
+ 100 C
Reel
Cut Tape
商标: LITEON
配置: 2 Channel
电流传递比: 50 %
产品类型: Transistor Output Optocouplers
工厂包装数量: 50
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

General-Purpose Phototransistor Photocouplers

LITEON General-Purpose Phototransistor Photocouplers are designed to provide reliable optical isolation and signal transmission in a wide range of electronic applications. These LITEON devices feature a phototransistor output that enables effective switching and signal coupling between input and output circuits while maintaining electrical isolation of up to 5000VRMS. With current transfer ratios (CTR) typically ranging from 20% to over 320%, and options for single or dual-channel configurations, the photocouplers are well-suited for use in microprocessor interfaces, control systems, and data communication circuits. Many models offer compact DIP or SOP packaging, wide operating temperature ranges, and compliance with international safety standards such as UL and VDE. The versatility, cost-effectiveness, and robust performance make these components ideal for both consumer electronics and industrial automation systems.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

库存量: 6,356

库存:
6,356 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.1302 ¥5.13
¥2.825 ¥28.25
整卷卷轴(请按50的倍数订购)
¥2.825 ¥141.25
¥2.5651 ¥256.51
¥2.1131 ¥1,056.55
¥1.8532 ¥1,853.20
¥1.7176 ¥8,588.00
¥1.6159 ¥16,159.00
¥1.5142 ¥37,855.00