MOC3020

LITEON
859-MOC3020
MOC3020

制造商:

说明:
三极与 SCR 输出光电耦合器 Optocoupler TRIAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LITEON
产品种类: 三极与 SCR 输出光电耦合器
RoHS:  
Through Hole
DIP-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.2 V
300 mW
100 mA
- 40 C
+ 100 C
Tube
商标: LITEON
最大触发电流: 30 mA
最大开启时间: 20 us
产品类型: Triac & SCR Output Optocouplers
额定重复关闭状态电压 VDRM: 400 V
工厂包装数量: 65
子类别: Optocouplers
单位重量: 3.503 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

MOC30x Triac Output Photocouplers

LITEON MOC30x Triac Output Photocouplers are designed for reliable optoelectronic isolation and efficient triggering of triacs in AC power control applications. These LITEON devices feature a photodiode optically coupled to a triac driver, enabling zero-cross or random-phase switching depending on the model. With input-output isolation voltages up to 5000VRMS and compliance with safety standards like UL and VDE, these MOC30x photocouplers are ideal for interfacing microcontrollers with AC loads such as lamps, motors, and heaters. Other benefits include high off-state output terminal voltages (400V, 600V, and 800V) and a high critical rate of rise of off-state voltage (1000V/μs minimum). Compact DIP packaging and a wide operating temperature range enhance versatility in consumer and industrial electronics.

库存量: 7,843

库存:
7,843 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.9551 ¥5.96
¥4.5878 ¥45.88
¥3.2544 ¥325.44
¥2.8024 ¥1,457.25
¥2.0001 ¥20,021.00
¥1.8532 ¥46,376.33