CR-321 PAINTED

537-CR-321
CR-321 PAINTED

制造商:

说明:
罩类、盒类及壳类产品 CABINET ALUM

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
LMB/Heeger
产品种类: 罩类、盒类及壳类产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Enclosures
Chassis
Aluminum
Gray
Gray
3.25 in
2.13 in
1.63 in
Crown Royal
商标: LMB / Heeger
特点: Interlocking Boxes
外壳颜色: Gray
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
零件号别名: CR321-BLUE/GREY
单位重量: 70.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Stock will not be replenished once depleted as Mouser is no longer authorized to support this supplier. Please contact your Technical Support Representative for a possible alternate.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-7

合规代码
CNHTS:
7612909000
USHTS:
7616995190
TARIC:
8304000000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Crown Royal Chassis

LMB / Heeger Crown Royal Chassis are constructed of 0.050 aluminum and available with a light gray bottom and a light blue or plain top. This series from LMB / Heeger is ideal for housing that requires versatility and rugged construction. These enclosures have dimensions that range from 2.25" x 1.5" x 1.375" to 12" x 2" x 1.75".

供货情况

库存: