0097052002

Laird
739-0097052002
0097052002

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 AP,STR,BF,PSA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Strip Gaskets
Adhesive PSA
406.4 mm
9.39 mm
3.55 mm
97
Bulk
商标: Laird
材料: Copper
工厂包装数量: 1
子类别: EMI/RFI
商标名: FingerStock
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
74199990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
墨西哥
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

0097 Clip-On Perpendicular Shielding Strips

Laird 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent gasket retention and a strong, omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place thanks to their spring action, while the finger design maintains continuous contact along the length of the strip. A T-shaped lance is also offered. Laird 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.

库存量: 86

库存:
86 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥268.9965 ¥269.00
¥205.547 ¥2,055.47
¥186.7777 ¥4,669.44
¥148.4707 ¥14,847.07
¥143.8377 ¥35,959.43
¥137.4758 ¥68,737.90
1,000 报价