4520-PA-51H-01800

Laird
739-4520PA-51H-01800
4520-PA-51H-01800

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 FabricOverFoam Sq L 18"xW .079"xH.079"

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Foam
Fabric Over Foam Gaskets
Adhesive PSA
457.2 mm
2.01 mm
2.01 mm
51H
Bulk
商标: Laird
工厂包装数量: 1
子类别: EMI/RFI
商标名: Fabric-Over-Foam
单位重量: 1.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
5911900090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
TARIC:
8531900000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

51H Fabric-over-Foam (FoF) EMI Gaskets

Laird 51H Fabric-over-Foam (FoF) EMI Gaskets provide excellent EMI shielding performance anywhere EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. They offer shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The 51H gaskets are supplied with conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended-release liner (ERL) on the adhesive. They are halogen-free, UL 94V-0 rated, and RoHS compliant. Laird 51H FoF EMI Gaskets are ideal for use in cabinet applications, LCD and plasma TVs, medical equipment, servers, printers, networking equipment, and more.

库存量: 345

库存:
345 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥65.5965 ¥65.60
¥56.50 ¥565.00
¥52.9405 ¥1,323.51
¥48.7143 ¥4,871.43
¥43.0982 ¥10,774.55
¥39.3692 ¥39,369.20
¥38.6234 ¥96,558.50
5,000 报价