4R20ABX1G03937

Laird
739-4R20ABX1G03937
4R20ABX1G03937

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 X1G FOF gasket, D-shape, 2.0MM x 1.5MM x 1M

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Gasket
1 m
2 mm
1.5 mm
Bulk
商标: Laird
工厂包装数量: 50
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
5911900090
CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fabric-Over-Foam Metallized Shielding Gaskets

Laird Fabric-Over-Foam (FOF) Metallized Shielding Gaskets provide soft shielding with a durable design to suppress electromagnetic interference (EMI). These FOF gaskets feature shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The low surface resistivity of 0.07Ω/square, dependent on the fabric, helps to provide improved conductivity. Laird EMI gaskets are available in a variety of shapes and thicknesses to meet applications that require low compression force but still need high-conductivity and shielding attenuation.

供货情况

库存:
无库存
生产周期:
最少: 1200   倍数: 50
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥81.3939 ¥97,672.68