0067007702

Laird
739-0067007702
0067007702

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 L 16"xW .191xH .065" COMPACT PCI (RCC)

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Gaskets
Symmetrical Mount
406.4 mm
4.85 mm
1.65 mm
Slot Mount
Bulk
商标: Laird
工厂包装数量: 50
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8531901000
USHTS:
8531903000
TARIC:
8531900000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

0077 Slot-Mount Gaskets

Laird 0077 Slot-Mount Gaskets are designed for use in various slotted applications, including grounding and shielding. These gaskets offer an easy and cost-effective installation because fasteners and adhesives are unnecessary. The gaskets are easily installed using slots where bi-directional movement is required. Designers install the part into one slot and snap it into the second slot or over the edge of the frame. The bidirectional wiping and compression action accommodate a wide variety of designs. The components are available in a choice of finishes. Laird 0077 Slot-Mount Gaskets are ideal for electronic enclosure applications such as front-panel handles, chassis covers, plug-in units, backplanes, and subrack assemblies.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥141.0466 ¥141.05
¥111.5988 ¥1,115.99
¥94.8409 ¥4,742.05
¥87.7219 ¥8,772.19
¥83.3714 ¥20,842.85