0097031002

Laird
739-0097031002
0097031002

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 L 15"xW .48"xH .28" CONTACT STRIP (BeCu)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Contacts
Contact Strips & Rings
381 mm
12.19 mm
7.11 mm
97
Bulk
商标: Laird
工厂包装数量: 1
子类别: EMI/RFI
商标名: FingerStock
单位重量: 82.284 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8531901000
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
TARIC:
8531900000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

0097 Clip-On Perpendicular Shielding Strips

Laird 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent gasket retention and a strong, omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place thanks to their spring action, while the finger design maintains continuous contact along the length of the strip. A T-shaped lance is also offered. Laird 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.

库存量: 85

库存:
85 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥205.7956 ¥205.80
¥172.4606 ¥1,724.61
¥160.799 ¥4,019.98
¥144.4253 ¥14,442.53
¥138.3798 ¥34,594.95
¥129.7014 ¥64,850.70
1,000 报价