0097061002

Laird
739-0097061002
0097061002

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 CLO,STR,BF .100x.300x.187x16

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Strip Gaskets
Clip On
406.4 mm
7.62 mm
2.54 mm
97
Bulk
商标: Laird
工厂包装数量: 1
子类别: EMI/RFI
商标名: FingerStock
单位重量: 12.354 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

0097 Clip-On Perpendicular Shielding Strips

Laird 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent gasket retention and a strong, omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place thanks to their spring action, while the finger design maintains continuous contact along the length of the strip. A T-shaped lance is also offered. Laird 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.

供货情况

库存:
无库存
生产周期:
15 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥132.2665 ¥132.27
¥110.514 ¥1,105.14
¥106.2087 ¥2,655.22
¥95.6997 ¥9,569.97
¥91.4848 ¥22,871.20
¥87.8462 ¥43,923.10
¥86.3546 ¥86,354.60
2,500 报价