21850110

Laird
739-21850110
21850110

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 RFLB .110x12x24

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive PSA
2 ft
12 in
0.11 in
RF-LB
Bulk
商标: Laird
材料: Silicone Elastomer
工厂包装数量: 1
子类别: EMI/RFI
商标名: Eccosorb
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3921904090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Eccosorb™ RF-LB EMI Noise Suppression Absorbers

Laird Eccosorb™ RF-LB EMI Noise Suppression Absorbers are silicone-based elastomeric absorbers with an improved low-frequency filler system. These absorbers are used to suppress unwanted energy coupling and resonant or surface currents that cause EMI issues. The RF-LB EMI Noise Suppression Absorbers feature high permeability, excellent EMI suppression for low-frequency applications, and are flexible and dust free. Laird absorbers are suitable for the suppression of cavity resonances and surface currents. Applications include telecom/datacom, automotive, medical equipment, networking Equipment, military, and industrial.

供货情况

库存: