2238

Laird
739-2238
2238

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 Qzorb2000,A1,HF,RFSW .040x24x24

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive
609.6 mm
609.6 mm
1 mm
Bulk
商标: Laird
工厂包装数量: 2
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8531901000
USHTS:
3919905060
KRHTS:
3919900000
TARIC:
8531900000
MXHTS:
3919909900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EMI Absorbers

Laird EMI Absorbers are offered in two types: magnetic and foam. The magnetic EMI absorbers are thin (0.1mm to 3mm) polymeric materials filled with magnetic particles. This process results in high permeability and high permittivity, which are both effective in eliminating high-frequency EMI. Laird foam EMI absorbers are based upon open-celled foam impregnated with a carbon coating. This process makes the resultant product lossy at microwave frequencies and acting as a free space resistor to incoming electromagnetic energy. These foam products range from 3.2mm to 6.4mm.

EMI Absorbers

Laird EMI Absorbers performance materials come in two types: magnetic and foam. Laird Magnetic EMI Absorbers are thin (0.1 to 3mm) polymeric materials filled with magnetic particles that have high permeability and high permittivity, that are both very effective in eliminating high-frequency EMI. Laird Foam EMI absorbers are based upon open-celled foam impregnated with a carbon coating, which makes the resultant product lossy at microwave frequencies, acting as a free space resistor to incoming electromagnetic energy. These foam products range from 3.2mm to 6.4mm.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,914.081 ¥5,914.08
¥5,559.3853 ¥55,593.85