4051PA51H01800

Laird
739-4051PA51H01800
4051PA51H01800

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 GK,NiCu,PTAFG,PU,V0,Rec .060x.500x18.000in

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
EMI Gaskets, Sheets & Absorbers
Fabrics
EMI Gaskets
Adhesive PSA
18 in
0.5 in
0.06 in
51H
Bulk
商标: Laird
材料: Polyester
工厂包装数量: 106
子类别: EMI/RFI
商标名: Fabric-Over-Foam
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
5911900090
CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

51H Fabric-over-Foam (FoF) EMI Gaskets

Laird 51H Fabric-over-Foam (FoF) EMI Gaskets provide excellent EMI shielding performance anywhere EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. They offer shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The 51H gaskets are supplied with conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended-release liner (ERL) on the adhesive. They are halogen-free, UL 94V-0 rated, and RoHS compliant. Laird 51H FoF EMI Gaskets are ideal for use in cabinet applications, LCD and plasma TVs, medical equipment, servers, printers, networking equipment, and more.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
143
预期 2026/11/23
667
预期 2027/1/11
生产周期:
6
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥98.2648 ¥98.26
¥75.2693 ¥752.69
¥67.4158 ¥1,685.40
¥62.2065 ¥6,593.89
¥57.3249 ¥12,152.88
¥54.8389 ¥29,064.62