4797PA22101800

Laird
739-4797PA22101800
4797PA22101800

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 GK,NiCu,PTAF,TPE,HB,KN 0.106x0.445x18.000in

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
EMI Gaskets, Sheets & Absorbers
Foam
Fabric Over Foam Profile
Adhesive PSA
18 in
0.445 in
0.106 in
221
Bulk
商标: Laird
工厂包装数量: 118
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fabric-Over-Foam (FoF) 221 EMI Gaskets

Laird Fabric-Over-Foam (FoF) 221 EMI Gaskets provide excellent EMI shielding performance for users where EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a Thermo Plastic Elastomer (TPE) core. The FoF 221 EMI gaskets feature <0.07Ω/square low surface resistivity, >100dB shielding effectiveness, extremely low compression force, and are RoHS compliant. These gaskets can be equipped with an Extended-Release Liner (ERL) on the adhesive and are available in a conductive or non-conductive Pressure Sensitive adhesive (PSA). Laird FoF 221 EMI gaskets are used in cabinet applications, servers, printers, medical equipment, LCD and plasma TVs, networking equipment, and desktop computers.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 280   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥51.2003 ¥14,336.08
¥46.2396 ¥27,281.36
¥45.5729 ¥48,398.42
2,596 报价