67SLG060080070PI00

Laird
739-67SLG060080070PI
67SLG060080070PI00

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 Rect. Film-over-Foam Sn/Cu 6x8x7mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Fabric Over Foam Gaskets
SMD/SMT
7 mm
6 mm
8 mm
67x
Reel
Cut Tape
MouseReel
商标: Laird
工厂包装数量: 650
子类别: EMI/RFI
单位重量: 801.140 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517709001
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

67x SMD Grounding Gaskets

Laird 67x SMD Grounding Gaskets provide simple board-level electromagnetic compatibility (EMC) solutions for multiple grounding points. These shielding contacts offer a low compression force and meet RoHS requirements. The gaskets are available in various shapes, sizes, and plating, making them ready for production. A base material of beryllium copper provides excellent resilience and electrical properties, which makes the contacts suitable for electronic applications. Other base material options are also available. Laird 67x SMD Grounding Gaskets are ideal for medical equipment and devices, laptop computers, tablets, networking equipment, automotive and electronic components, smartphones, printers, and more.

库存量: 3,513

库存:
3,513 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按650的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥13.9781 ¥13.98
¥8.5202 ¥85.20
¥6.9608 ¥174.02
¥5.8534 ¥585.34
¥4.633 ¥1,158.25
整卷卷轴(请按650的倍数订购)
¥4.52 ¥2,938.00
¥3.842 ¥4,994.60
¥3.4352 ¥6,698.64
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。