A15064-07

Laird
739-A15064-07
A15064-07

制造商:

说明:
导热接口产品 Tputty 502FG2,070 S E,19.0x18.5in,OG,OG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Qnity
产品种类: 导热接口产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Gap Fillers / Gap Pads / Sheets
Boron Nitride
White
- 45 C
+ 200 C
482.6 mm
469.9 mm
1.778 mm
UL 94 V-0
Tputty 502
商标: Laird
产品类型: Thermal Interface Products
子类别: Thermal Management
商标名: Tputty
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Thermal Interface Solutions

Laird Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

TPutty™ Gap Fillers

Laird TPutty™ Gap Fillers are soft, low-abrasive silicone-based thermal gap fillers ideal for applications with large or uneven gap tolerances. Gap filler is used to bridge the interface between hot components and a chassis or heat sink assembly when the elimination of mechanical stress or bulk dispensing is a critical design consideration. The material allows for minimal to no pressure transfer between mating parts. With a UL 94V-0 flammability rating, Laird TPutty™ Gap Fillers provide excellent thermal performance and compliance.

供货情况

库存: