A15754-15

Laird
739-A15754-15
A15754-15

制造商:

说明:
导热接口产品 Tflex SF8150 9.0x9.0IN,

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Qnity
产品种类: 导热接口产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
Silicone Elastomer
7.8 W/m-K
Gray
- 25 C
+ 120 C
9 in
9 in
0.15 in
UL 94 V-0
Tflex SF800
Bulk
商标: Laird
产品类型: Thermal Interface Products
工厂包装数量: 1
子类别: Thermal Management
商标名: Tflex
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Thermal Interface Solutions

Laird Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tflex™ SF800 Thermal Gap Filler

Laird Tflex™ SF800 Thermal Gap Filler is a high-performance, silicone-free, thermally conductive gap pad. This series combines high thermal conductivity with exceptional wetting characteristics to provide low thermal resistance. Laird Tflex SF800 Thermal Gap Filler is RoHS and REACH compliant. The SF800 series is ideally suited for applications where silicone-based pads are traditionally used and for silicone-sensitive applications.

供货情况

库存: