A18307-06

Laird
739-A18307-06
A18307-06

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 Gap filler absorber 18 x 18 x 0.06

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Qnity
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
SMD/SMT
457 mm
457 mm
1.524 mm
GDS
Bulk
商标: Laird
材料: Silicone Elastomer
工厂包装数量: 2
子类别: EMI/RFI
商标名: Softzorb
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3921904090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SoftZorb GDS

Laird SoftZorb GDS products are low-deflection force gap fillers that offer easier deflection for use in cavities. This is helpful whenever a lid may potentially contact and compress the absorber, causing possible damage to other components. These force gap fillers feature high power performance, high magnetic loss, and low deflection force, enabling conformability for optimal cavity fill. Laird SoftZorb GDS gap fillers can more thoroughly fill the cavity, greatly increasing absorber performance by limiting leakage around the absorber. These force gap fillers are designed for the frequency range from 18GHz to 35GHz. Typical applications include datacom/telecom, industrial, consumer, and automotive.

供货情况

库存: