A18330-16

Laird
739-A18330-16
A18330-16

制造商:

说明:
导热接口产品 4.00 127x76mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: 导热接口产品
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Graphite
34 W/m-K
Gray
- 40 C
+ 125 C
127 mm
76 mm
4 mm
UL 94 V-0
HP34
Bulk
商标: Laird
产品类型: Thermal Interface Products
工厂包装数量: 4
子类别: Thermal Management
商标名: Tflex
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
6815190000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Thermal Interface Solutions

Laird Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tflex™ HP34 Thermal Gap Filler

Laird Tflex™ HP34 Thermal Gap Filler is a silicone-free, high-performance gap filler made of aligned graphite fibers that provide an alternative to messy grease gap fillers. The graphite fibers are aligned to provide high bulk thermal conductivity of 34W/mK. In addition, the Tflex HP34 series is designed to maintain its thermal performance within an application under increased pressure. The ideal performance will occur in the lower pressure range of 10psi to 30psi. Laird Tflex HP34 Thermal Gap Filler also offers low contact resistance to the mating surfaces.

库存量: 5

库存:
5 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,737.2168 ¥1,737.22
¥1,576.5421 ¥18,918.51
¥1,526.5057 ¥42,742.16
¥1,510.9569 ¥78,569.76
100 报价