A18840-15

Laird
739-A18840-15
A18840-15

制造商:

说明:
导热接口产品 Tflex SF4 3.75 457x457mm

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Qnity
产品种类: 导热接口产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Gap Fillers / Gap Pads / Sheets
Silicone-Free Gap Filler
Non-standard
Silicone
4 W/m-K
Gray (Light Gray)
- 65 C
+ 150 C
457 mm
457 mm
3.75 mm
30 psi
UL 94 V-0
SF4
Bulk
商标: Laird
设计目的: Automotive Electronics, Datacom Systems
产品类型: Thermal Interface Products
工厂包装数量: 1
子类别: Thermal Management
热阻: 0.07 C/W
商标名: Tflex
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3824999397
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Tflex SF4 Thermal Gap Fillers

Laird Tflex SF4 Thermal Gap Fillers are silicon-free and offer a 0.5mm to 4mm thickness range with 4.0W/mK thermal conductivity. These gap fillers offer excellent deflection properties, minimizing pressure on components during deflection. A minimal amount of pressure is required to reach the lowest possible thermal resistance. Laird Tflex SF4 Thermal Gap Fillers are designed for datacom systems, automotive electronics, optical modules, and cameras.

Thermal Interface Solutions

Laird Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

供货情况

库存: