TYA30152R2M-10

Laird
739-TYA30152R2M-10
TYA30152R2M-10

制造商:

说明:
功率电感器(SMD型) 2.2uH 3.7A 20% Wire Wound

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: 功率电感器(SMD型)
RoHS:  
High Power Choke
1212 (3030 metric)
Shielded
2.2 uH
20 %
2.2 A
95 mOhms
3.7 A
- 40 C
+ 125 C
Standard
3 mm
3 mm
1.65 mm
Metal Alloy
TYA
Reel
Cut Tape
MouseReel
应用: High Current
商标: Laird
外壳代码 - in: 1212
外壳代码 - mm: 3030
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 2000
子类别: Inductors, Chokes & Coils
测试频率: 1 MHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TYA Power Inductors

Laird TYA Power Inductors are low-profile and high-current conductors that improve performance, reliability, and power efficiency. The low-profile feature benefits in consumer electronics, industrial, and telecom design. These power inductors feature extremely low DCR with greater efficiency and enable large currents in small sizes. The TYA series features a magnetic-shielded structure and wire-wound construction. These inductors operate at -40°C to +85°C. Typical applications for these Laird inductors include DC-DC converters, power suppliers, LCD TVs, gaming consoles, servers, printers, networking, data storage, smart meters, medical instruments, set-up boxes, and base stations.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.7346 ¥2.73
¥2.2374 ¥22.37
¥1.8532 ¥185.32
¥1.8419 ¥460.48
¥1.582 ¥791.00
¥1.4012 ¥1,401.20
整卷卷轴(请按2000的倍数订购)
¥1.4012 ¥2,802.40
¥1.3447 ¥5,378.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品