TYS4018100M-10

Laird
875-TYS4018100M-10
TYS4018100M-10

制造商:

说明:
功率电感器(SMD型) 10uH 20% -40C +125C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: 功率电感器(SMD型)
RoHS:  
High Power Inductor
4 mm x 1.8 mm x 4 mm
Shielded
10 uH
20 %
840 mA
192 mOhms
1.3 A
- 40 C
+ 125 C
24 MHz
Standard
4 mm
4 mm
1.8 mm
Ferrite
TYS
Reel
Cut Tape
MouseReel
应用: High Current
商标: Laird
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 3000
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
单位重量: 100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductive Components

Laird provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5,495
预期 2026/12/16
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.0623 ¥3.06
¥2.5199 ¥25.20
¥2.1922 ¥54.81
¥2.0679 ¥206.79
¥1.9097 ¥477.43
¥1.808 ¥904.00
¥1.7402 ¥1,740.20
整卷卷轴(请按3000的倍数订购)
¥1.5481 ¥4,644.30
¥1.4577 ¥8,746.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品