EMG852010S

Lantronix
515-EMG852010S
EMG852010S

制造商:

说明:
网关 USB 4-PORT LTE Cellular

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Lantronix
产品种类: 网关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Edge Management Gateways
10 Mb/s, 100 Mb/s, 1 Gb/s
4 x USB
Ethernet, USB
9 VDC
30 VDC
0 C
+ 50 C
212.6 mm x 167.68 mm x 43.21 mm
Bulk
商标: Lantronix
闪光: 1 GB
存储类型: DRAM
产品类型: Gateways
协议 - 蜂窝、Nbiot、LTE: Cellular, LTE
随机存取存储器: 1 GB
安全: AES, Enterprise-Grade, Firewall, TLS v1, TLS v1.1, TLS v1.2, TLS v1.3
系列: EMG8500
工厂包装数量: 1
子类别: Ethernet & Communication Modules
商标名: EMG
单位重量: 1.36 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620085
ECCN:
5A992
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EMG™ 8500 Edge Management Gateways

Lantronix EMG™ 8500 Edge Management Gateways are a small form factor out-of-band solution for branch offices and remote locations. This solution delivers remote troubleshooting, resilience, and remediation to improve the networks' uptime and efficiency. The EMG8500 provides easy and secure administration and management of IT equipment from anywhere at any time. These gateways include firewall features to reject or block unauthorized connection attempts and offer NIST-certified AES encryption. The EMG8500 features ConsoleFlow™ that offers a single pane of glass for centralized management and automated monitoring with real-time notifications.

供货情况

库存: