SM24TAT2SB-AR

Lantronix
515-SM24TAT2SB-AR
SM24TAT2SB-AR

制造商:

说明:
以太网供电 - POE - 工业用产品 Managed PoE+ Switch 24-port 10/100/1000Base-T PoE+ 100/1000 SFP 185W PoE budget

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Lantronix
产品种类: 以太网供电 - POE - 工业用产品
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
PoE Switches
24 Port
商标: Lantronix
封装: Bulk
产品类型: Power over Ethernet - PoE
工厂包装数量: 1
子类别: Power Supplies
类型: Managed PoE+ Switch
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620080
ECCN:
5A991.b.1
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMTATSA Smart Managed Ethernet PoE+ Switches

Lantronix SMTATSA Smart Managed Ethernet PoE+ Switches with Percepxion™ software platform offer comprehensive device life cycle management, enterprise application integration, and data analytics. These switches feature DMS that provide advanced configuration and management of all IP addressable devices in the network. Includes a graphical network topology, floor map creator, device map view, traffic monitoring, and network diagnostics for troubleshooting. The SMTATSA smart managed PoE+ switches operate at 100VAC to 240VAC input voltage range, 0°C to 50°C temperature range, 6KV surge protection, and 10% to 90% non-condensing humidity. Typical applications include IP surveillance, PoE lighting, smart building, and digital signage.

供货情况

库存: