LA-ispPAC-POWR1014A-01TN48E

Lattice
842-LAPA1014A01TN48E
LA-ispPAC-POWR1014A-01TN48E

制造商:

说明:
监控电路 Auto Grade AEC-Q100

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lattice
产品种类: 监控电路
RoHS:  
Voltage Supervisory
SMD/SMT
TQFP-48
2.7 V
10 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
100 us
3.96 V
- 40 C
+ 85 C
0.3 %
LA-POWR1014A-01TN
AEC-Q100
Tray
商标: Lattice
芯片启用信号: Chip Enable
湿度敏感性: Yes
工作电源电流: 20 mA
产品类型: Supervisory Circuits
工厂包装数量: 250
子类别: PMIC - Power Management ICs
电源电压-最小: 2.8 V
单位重量: 9.072 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.d
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ispPAC®-POWR1014/A Power Manager II

Lattice Semiconductor ispPAC®-POWR1014/A Power Manager II is a general-purpose power supply monitor and sequence controller that incorporates both in-system programmable logic and in-system programmable analog functions implemented in a non-volatile E2CMOS® technology. The ispPAC-POWR1014/A device provides 10 independent analog input channels to monitor up to 10 power supply test points. In addition, the ispPAC®-POWR1014/A provides 14 open-drain digital outputs that can be used for controlling DC-DC converters, low-drop-out regulators (LDOs) and optocouplers, as well as for supervisory and general-purpose logic interface functions. This device also incorporates a 24-macrocell CPLD that can be used to implement complex state machine sequencing for the control of multiple power supplies as well as combinatorial logic functions.

库存量: 337

库存:
337 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥100.5022 ¥100.50
¥87.2699 ¥2,181.75
¥83.8686 ¥8,386.86