LCMXO1200C-4TN100I

Lattice
842-CMXO1200C4TN100I
LCMXO1200C-4TN100I

制造商:

说明:
FPGA - 现场可编程门阵列 1200 LUTs 73 IO 1.8/ 2.5/3.3V -4 Spd I

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lattice
产品种类: FPGA - 现场可编程门阵列
RoHS:  
LCMXO1200C
1200 LE
600 ALM
9.2 kbit
73 I/O
1.71 V
3.465 V
- 40 C
+ 100 C
SMD/SMT
TQFP-100
Tray
商标: Lattice
分布式RAM: 6.4 kbit
内嵌式块RAM - EBR: 9.2 kbit
高度: 1.4 mm
长度: 14 mm
最大工作频率: 550 MHz
湿度敏感性: Yes
逻辑数组块数量——LAB: 150 LAB
工作电源电流: 21 mA
工作电源电压: 1.8 V/2.5 V/3.3 V
产品类型: FPGA - Field Programmable Gate Array
工厂包装数量: 90
子类别: Programmable Logic ICs
总内存: 15.6 kbit
宽度: 14 mm
单位重量: 657 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.d
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MachXO PLDs

Lattice Semiconductor MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interf ace bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs.

LCMXO2280 MachXO PLDs

Lattice Semiconductor LCMXO2280 MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interface bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs. NEW! Lattice Semiconductor has expanded the MachXO PLD Family to now include the LCMXO256 that offers a density of 256 LUTs, LCMXO640 with a density of 640 LUTs, and LCMXO1200 which offers a density of 1200 LUTs.

库存量: 217

库存:
217 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
数量大于217的订购须受最低订购要求的限制。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥259.3124 ¥259.31
¥243.7636 ¥6,094.09
¥236.4073 ¥21,276.66
2,070 报价