9100-0012-96

LeaderTech
861-9100-0012-96
9100-0012-96

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 EMI Vent Panel 10 X 10

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LeaderTech
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Vent Panels
Knitted Gaskets & Wire Mesh
Screw
254 mm
254 mm
1.57 mm
9100
Bulk
商标: LeaderTech
材料: Aluminum
工厂包装数量: 1
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EMI/RFI Vent Panels

LeaderTech EMI/RFI Vent Panels are an ideal solution for shield openings for heating and ventilation against electromagnetic interference. The panels are constructed with aluminum honeycomb to maximize shielding effectiveness and airflow performance. The units are manufactured with a rigid aluminum frame and pre-drilled to meet your mounting specifications. The panels utilize EMI gaskets and weather-sealing material for grounding to an enclosure, which provides environmental protection. The LeaderTech EMI/RFI Vent Panels can also be plated in a variety of finishes to improve shielding, corrosion resistance, and galvanic compatibility.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥10,613.0278 ¥10,613.03
¥9,418.7308 ¥94,187.31