EA-LP006827-12

LeaderTech
861-EA-LP006827-12
EA-LP006827-12

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 Low Profile Absorber 800MHz-4GHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LeaderTech
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
EA
Bulk
商标: LeaderTech
工厂包装数量: 10
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EA EMI Microwave Absorbers

LeaderTech EA EMI Microwave Absorbers include cavity resonance, lossy foam, low profile, and reticulated foam options. Cavity resonance absorbers are off the shelf and target specific frequency increments when the exact frequency is unknown. Lossy foam absorbers offer a 1GHz to 18GHz frequency range and are a cost-effective solution for attenuating a wide range of frequencies. Low-profile absorbers feature a slender, flexible design that can easily be added to numerous applications with little or no design modification. Reticulated absorbers are an open-cell, lightweight solution that can be used as an air filter or an EMI absorber. LeaderTech EA EMI Microwave Absorbers are ideal for antenna isolation, EMI reduction, and mobile and digital devices.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥413.0828 ¥413.08
¥317.7899 ¥3,177.90
¥288.1048 ¥8,643.14
¥256.8377 ¥25,683.77
¥256.7473 ¥64,186.83
2,500 报价