C14599_VERONICA-SQ-MINI-O

Ledil
928-14599VEROSQMINIO
C14599_VERONICA-SQ-MINI-O

制造商:

说明:
LED镜片和组件 Lens square 13.9x13.9mm(D)8.46mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
RoHS:  
VERONICA
Bulk
商标: Ledil
产品类型: LED Lenses
工厂包装数量: 252
子类别: LED Lighting
单位重量: 1.020 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9001904000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VERONICA-MAXI50 LED Lighting Lens Assemblies

Ledil VERONICA-MAXI50 LED Lighting Lens Assemblies exhibit robust design and transform outdoor areas into creative landscapes. These lens assemblies are part of the VERONICA optic family, which is suitable for challenging environments and outdoor applications. The VERONICA-MAXI50 assemblies offer a wide range of robust color-mixing lenses and are compatible with VERONICA-MAXI sockets with a silicone seal. These LED lighting assemblies come in ∅48mm variants for up to 7070 size LED packages or clusters of LEDs with a maximum diameter of 8.2mm. The VERONICA-MAXI50 lens assemblies incorporate an easy twist-and-lock installation with protection against dust and water and offer perfect colors for decorative outdoor lighting. These LED optics can accommodate up to 7 of any color LEDs.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.1195 ¥17.12
¥12.2379 ¥122.38
¥7.7631 ¥776.31
¥7.2998 ¥3,679.10
¥7.1529 ¥7,210.12
¥7.0399 ¥17,740.55
¥6.893 ¥38,214.79
¥6.8026 ¥75,427.23
27,720 报价