C16905_ALISE-70-W

Ledil
928-C16905ALISE70W
C16905_ALISE-70-W

制造商:

说明:
LED 照明反射镜 Reflector Round 1 POS 70mmD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ledil
产品种类: LED 照明反射镜
RoHS:  
Wide Beam Reflector
Round
36 deg to 38 deg
Socket
Bridgelux, Citizen, Lumileds, Samsung
Bulk
商标: Ledil
高度: 42 mm
产品类型: LED Reflectors
系列: Alise
工厂包装数量: 25
子类别: LED Lighting
单位重量: 15 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405994090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UV and UV-C Lenses

Ledil UV and UV-C Lenses are available in many different sizes and light distributions. The UV and UV-C Lenses offer spot, medium, and wide beams. The UV-C Series includes ALISE-50, ALISE-70, ALISE-110, STELLA, VIOLET-12X1, and ZORYA. While the UV Series contains JENNY, JENNY-8X1, ROSE-UV, SAGA, STELLA, VIOLET-12X1, and ZORYA. Ledil UV and UV-C Lenses provide a wide array of solutions to any lighting requirement. The Lenses are designed for street, wide areas, disinfection, high bay, canopy, sport, and many other applications.

库存量: 6

库存:
6 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥37.7985 ¥37.80
¥25.312 ¥253.12
¥19.5264 ¥1,952.64
¥17.8653 ¥8,932.65
¥16.6223 ¥16,622.30
¥16.3737 ¥40,934.25
¥16.1251 ¥80,625.50
10,000 报价