F17826_VIOLETTA-W

Ledil
928-F17826_VIOLETTAW
F17826_VIOLETTA-W

制造商:

说明:
LED镜片和组件 UV-C 21.7 x 21.7 WIDE SILCONE LENS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
RoHS:  
Silicone Lens
UV-C Lighting
64 deg
Clear
Square
VIOLETTA
Tray
商标: Ledil
高度: 6.5 mm
长度: 21.7 mm
产品类型: LED Lenses
工厂包装数量: 135
子类别: LED Lighting
宽度: 21.7 mm
单位重量: 1.350 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9001904000
ECCN:
EAR99
原产地分类
原产国:
芬兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VIOLETTA LED Lenses

Ledil VIOLETTA LED Lenses are small silicone single-lenses designed for near-field UV-C lighting applications. These soft silicone provide easy ingress protection against water, dirt, and dust when using a sandwich mount between the luminaire faceplate and the PCB. The highly resistant VIOLETTA LED silicone lenses with high UV-transmittance helps to prevent plant disease and insect infestation. These lenses are compatible with UV LEDs and support LED clustering for flexible output ranges. The VIOLETTA LEDs come in 21.7mm x 21.7mm dimensions and with a wide variety of compact luminaire designs. Typical applications include handheld sanitizers, hand dryers, drinking bottles, and small UV-appliances.

库存量: 198

库存:
198 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥85.7783 ¥85.78
¥69.6419 ¥696.42
¥55.9124 ¥5,591.24
¥55.8333 ¥30,149.98
¥52.771 ¥56,992.68
2,565 报价