LI-USB30-IMX490-GMSL2-030H

Leopard Imaging
931-0IMX490GMSL2030H
LI-USB30-IMX490-GMSL2-030H

制造商:

说明:
相机和相机模块 Sony Diagonal 10.36 mm (Type 1/1.55) CMOS Image Sensor IMX490 40 fps a. 2880 x 1860 (Unglued Lens)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Leopard Imaging
产品种类: 相机和相机模块
Camera Kit
Cameras
2897 x 1877
USB 3.0
Kit includes: Serial Camera; USB3.0 DeSer Tester; Fakra Coax Cable; USB 3.0 Cable; 12 VDC Power Supply
40 fps
9 VDC to 19 VDC
Color
- 40 C
+ 85 C
30 mm x 30 mm x 56.64 mm
商标: Leopard Imaging
工厂包装数量: 1
子类别: Cameras & Accessories
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Product will have default firmware unless specified. Please
review the following conditions if applicable to your products
firmware.

For USB3.0 and USB2.0 cameras, the supplier will need to flash
the firmware and/or FPGA binary.

Cameras with built-in ISP (except for the AR0234-YUV), the
supplier will need to flash the ISP binary to camera.
For all the MIPI adapters with FPGA for Jetson, supplier will
need to flash the FPGA binary.

For all the Jetson boxes or carrier board with SOM, supplier
will need to flash the OS image and install the driver.

Please contact a Mouser Technical Support Representative for
further assistance.

5-0725-1

合规代码
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,781.8484 ¥5,781.85