0SPF015.HXR

Littelfuse
576-0SPF015.HXR
0SPF015.HXR

制造商:

说明:
工业与电气保险丝 1000VDC 15AMP Midget PCB Tabs

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Littelfuse
产品种类: 工业与电气保险丝
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Solar Protection Fuses
15 A
1 kVAC
Fast-Acting Fuses
1 kVDC
Cartridge Fuses
Through Hole
Radial Blade
5AG
Without Indicator
Bulk
SPF
商标: Littelfuse
直径: 10.31 mm
长度: 38.1 mm
工厂包装数量: 100
子类别: Fuses
商标名: POWR-GARD
单位重量: 9.026 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Solar Fuses

Littelfuse Solar Fuses improve system uptime, sustainability and reliability of photovoltaic power systems. Littelfuse Solar Fuses meet the unique requirements of photovoltaic applications - where issues such as heat, efficiency, longevity and global standards impact the choices in selecting protection options.

SPF 1000VDC Solar Fuses

Littelfuse SPF (Solar Protection Fuse) 1000VDC Solar Fuses have been specifically designed for the ever-increasing voltage requirements of photovoltaic (PV) systems. The SPF series is UL recognized to safely interrupt circuits up to 1000VDC maximum. These midget fuses (10mm x 38mm) safety protect PV modules and their conductors from reverse overcurrent conditions. Littelfuse SPF 1000VDC Solar Fuses are available in 1A to 30A ratings to match specific requirements in a variety of applications, including inverters, combiner boxes, and battery charge controllers.

供货情况

库存: