1.5SMC16A

Littelfuse
576-1.5SMC16A
1.5SMC16A

制造商:

说明:
ESD保护二极管/TVS二极管 1.5kW 16V 5% Uni-Directional

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: ESD保护二极管/TVS二极管
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
13.6 V
SMD/SMT
22.5 V
15.2 V
SMC (DO-214AB)
67.6 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
1.5SMC
Reel
Cut Tape
MouseReel
商标: Littelfuse
Pd-功率耗散: 6.5 W
工厂包装数量: 3000
子类别: ESD Protection Diodes / TVS Diodes
Vf - 正向电压: 3.5 V
单位重量: 210 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

瞬态电压抑制器 (TVS) 二极管

Littelfuse TVS(瞬态电压抑制器)二极管是一系列电路保护产品,用于保护电路免受瞬变和过压威胁,如EFT(电快速瞬变)和ESD(静电放电)。雷击、电感负载式开关和ESD会导致数据线路和电路上的传输产生过大的电应力。TVS二极管产品组合有多种表面贴装和通孔电路板安装型号,包括分别高达20kA和30kW的高峰值脉冲电流和峰值脉冲功率选项。Littelfuse TVS二极管受到青睐的原因是响应速度快(低箝位电压)、电容值低、泄漏电流小。TVS二极管有单向(单极)和双向(双极)两种电路配置。

医疗设备解决方案

Littelfuse医疗设备解决方案提供有助于可靠运行和设备正常运行所需的可靠设计和高品质元件。这些解决方案包括呼吸机、除颤器和超声。Littelfuse医疗设备解决方案非常适合用于生命支持系统、患者护理设备和患者监护系统。

辅助电源

Littelfuse提供大量设计用于辅助电源的产品,包括碳化硅 (SiC) MOSFET、栅极驱动器和TVS二极管。LSIC1MO170T0750 SiC MOSFET是一款1700V器件,优化用于高频、高效率应用,具有11nC低栅极电荷、11.5pF低输出 电容以及29Ω低栅极电阻(用于高频开关)。IX4351NE栅极驱动器设有内部负电荷稳压器,可提供可选的负栅极驱动偏置,以提高dV/dt抗扰度并实现更快关断。TVS二极管包含SMF和1.5SMC系列,设计用于保护敏感电子设备,使其免受雷电和其他瞬态电压事件引起的瞬态电压损害。

库存量: 4,672

库存:
4,672 可立即发货
生产周期:
34 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.633 ¥4.63
¥3.8533 ¥38.53
¥3.4465 ¥344.65
¥2.8137 ¥1,406.85
¥2.5425 ¥2,542.50
整卷卷轴(请按3000的倍数订购)
¥1.8984 ¥5,695.20
¥1.8645 ¥11,187.00
¥1.7402 ¥15,661.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。