254006

Littelfuse
576-254006
254006

制造商:

说明:
保险丝座s FUSE BLOCK

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Littelfuse
产品种类: 保险丝座
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
254
Fuse Blocks
5 mm x 15 mm (2AG)
Panel Mount
6 Pole
10 A
300 V
- 40 C
+ 85 C
商标: Littelfuse
颜色: Black
照明: Non-Illuminated
产品类型: Fuse Holders
子类别: Fuses
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Littelfuse has changed their part numbers to a Global
part numbering system.

The new replacement Littelfuse Stock Number is listed in the
Description field and are the same in form, fit, and function.

The Mouser Stock Numbers for Littelfuse have been updated to reflect
The unique factory callout for each of these items.

This Stock Number may still be ordered from Mouser until
such time as any available stock is depleted. Once
stock is gone please order the item shown in the
Description Field.

If you require any other assistance, please contact a
Mouser Technical Sales Representative.



5-0110-21

此功能要求启用JavaScript。

合规代码
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存: